Part Details for MB2065SB1W01-4H-A by NKK Switches
Overview of MB2065SB1W01-4H-A by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065SB1W01-4H-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4167
|
Newark | Large Bushing Miniature Pushbutton |Nkk Switches MB2065SB1W01-4H-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB2065SB1W01-4H-A
MB2065SB1W01-4H-A CAD Models
MB2065SB1W01-4H-A Part Data Attributes
|
MB2065SB1W01-4H-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065SB1W01-4H-A
NKK Switches
Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Gray; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |