Part Details for MB2065SB1W01 by NKK Switches
Overview of MB2065SB1W01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065SB1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4153
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V, Product Range:Mb2000 Series, Panel Cutout Diameter:12.5Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:6A Rohs Compliant: Yes |Nkk Switches MB2065SB1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3717-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$8.6800 | Buy Now |
DISTI #
2375454
|
element14 Asia-Pacific | 10X4153 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1715 | Buy Now |
Part Details for MB2065SB1W01
MB2065SB1W01 CAD Models
MB2065SB1W01 Part Data Attributes
|
MB2065SB1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065SB1W01
NKK Switches
Large Bushing Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |