Switches
MB2065SS1G03-BC
NKK Switches
Description: Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated

Overview of MB2065SS1G03-BC by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MB2065SS1G03-BC by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 10X4215
Newark Bushing Mount Miniature Pushbutton |Nkk Switches MB2065SS1G03-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MB2065SS1G03-BC by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB2065SS1G03-BC by NKK Switches

MB2065SS1G03-BC
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
JESD-609 Code
e4
Switch Type
MINIATURE SWITCH
Terminal Finish
GOLD
Want to compare parts?
  1. MB2065SS1G03-BC
    NKK Switches
    Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
    VS

Related Parts for MB2065SS1G03-BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB2065SS1G03-BC by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB2065SS1G03-BC by NKK Switches

Select Manufacturer
Which Manufacturer of MB2065SS1G03-BC would you like to use for your alert(s)?
  • Please alert me when MB2065SS1G03-BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB2065SS1G03-BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB2065SS1G03-BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB2065SS1G03-BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB2065SS1G03-BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB2065SS1G03-BC by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: