Part Details for MB2065SS2W30-CA by NKK Switches
Overview of MB2065SS2W30-CA by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2065SS2W30-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4268
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V, Product Range:Mb2000 Series, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Current Ac Max:6A Rohs Compliant: Yes |Nkk Switches MB2065SS2W30-CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2192-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1221 In Stock |
|
$7.3245 / $11.0900 | Buy Now |
DISTI #
70367033
|
RS | BRACKET PC MOUNT MINIATURE PUSHBUTTON | NKK Switches MB2065SS2W30-CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$10.4600 / $11.1500 | Buy Now |
DISTI #
MB2065SS2W30-CA
|
TTI | Pushbutton Switches ON-ON SUB SPDT R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$12.2400 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/MULTI-FUNCTION Min Qty: 1 | 2 |
|
$7.0100 / $10.3700 | Buy Now |
Part Details for MB2065SS2W30-CA
MB2065SS2W30-CA CAD Models
MB2065SS2W30-CA Part Data Attributes:
|
MB2065SS2W30-CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2065SS2W30-CA
NKK Switches
Bracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.472 inch | |
Actuator Material | POLYSTYRENE | |
Actuator Travel | 3.8862 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.8994 mm | |
Body Height | 40.7924 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.335 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MB2065SS2W30-CA
This table gives cross-reference parts and alternative options found for MB2065SS2W30-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2065SS2W30-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2065SB3W07-BB | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-CA vs MB2065SB3W07-BB |
MB2065SB1W07-EA-AT528 | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-CA vs MB2065SB1W07-EA-AT528 |
MB2065SB3W08-DD | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-CA vs MB2065SB3W08-DD |
MB2065SB1W05-EB | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-CA vs MB2065SB1W05-EB |
MB2065SB3W02-EB-AT528 | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-CA vs MB2065SB3W02-EB-AT528 |
MB2065LS4W08-BA | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-CA vs MB2065LS4W08-BA |
MB2065LD3W02-CA | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-CA vs MB2065LD3W02-CA |
MB2065LD1W01-BA | Bushing Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | MB2065SS2W30-CA vs MB2065LD1W01-BA |
MB2065SB3W02-BA | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-CA vs MB2065SB3W02-BA |
MB2065SB1W02-DG | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-CA vs MB2065SB1W02-DG |