Part Details for MB2181SB1W01-5C-B by NKK Switches
Overview of MB2181SB1W01-5C-B by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2181SB1W01-5C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4377
|
Newark | Large Bushing Miniature Pushbutton |Nkk Switches MB2181SB1W01-5C-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MB2181SB1W01-5C-B-ND
|
DigiKey | SWITCH PUSHBUTTON 4PDT 6A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$21.9700 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/MULTI-FUNCTION Min Qty: 1 | 11 |
|
$14.1100 / $21.3100 | Buy Now |