MB2185SS1A01-CH
NKK Switches
Description: Pushbutton Switch

Overview of MB2185SS1A01-CH by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC1550A Analog Devices LTC3553EPD Demo Board - Microp
LTC3101EUF#PBF Analog Devices Wide VIN, Multi-Out DC/DC Conv
LTC3101EUF#TRPBF Analog Devices Wide VIN, Multi-Out DC/DC Conv

CAD Models for MB2185SS1A01-CH by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB2185SS1A01-CH by NKK Switches

MB2185SS1A01-CH
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.472 inch
Actuator Material
BRASS
Actuator Travel
3.9 mm
Actuator Type
PLUNGER
Additional Feature
APPROVALS: CSA; UL
Body Breadth
13 mm
Body Height
16.5 mm
Body Length or Diameter
22.3 mm
Bushing Diameter
0.249 inch
Bushing Length
0.335 inch
Bushing Type
1/4-40
Center Contact Material
SILVER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Housing Material
DIALLYL PHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Force-Max
11.77 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP67; MOISTURE PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PDT
Switch Type
MINIATURE SWITCH
Terminal Finish
Gold (Au) - with Silver (Ag) barrier
Terminal Length
0.157 inch
Terminal Material
BRASS/COPPER
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. MB2185SS1A01-CH
    NKK Switches
    Pushbutton Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB2185SS1A01-CH by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB2185SS1A01-CH by NKK Switches

Select Manufacturer
Which Manufacturer of MB2185SS1A01-CH would you like to use for your alert(s)?
  • Please alert me when MB2185SS1A01-CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB2185SS1A01-CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB2185SS1A01-CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB2185SS1A01-CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB2185SS1A01-CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB2185SS1A01-CH by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: