Part Details for MB2LLN0600-KIT by Amphenol Corporation
Overview of MB2LLN0600-KIT by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MB2LLN0600-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2LLN0600-KIT
|
Avnet Americas | 6 position receptacle connector kit, flange mount, CheckMate™, male, contacts included - Boxed Product (Development Kits) (Alt: MB2LLN0600-KIT) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Box | 0 |
|
$11.8395 / $16.9100 | Buy Now |
DISTI #
654-MB2LLN0600-KIT
|
Mouser Electronics | Circular Metric Connectors 6pos Straight Male Receptacle Kit RoHS: Compliant | 3 |
|
$15.6400 / $21.6500 | Buy Now |
DISTI #
MB2LLN0600-KIT
|
Avnet Americas | 6 position receptacle connector kit, flange mount, CheckMate™, male, contacts included - Boxed Product (Development Kits) (Alt: MB2LLN0600-KIT) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Box | 0 |
|
$11.8395 / $16.9100 | Buy Now |
DISTI #
MB2LLN0600-KIT
|
TME | Connector: M23, socket, PIN: 6, male, crimped, straight, 28A, IP67 Min Qty: 1 | 0 |
|
$4.9300 / $6.3000 | RFQ |
Part Details for MB2LLN0600-KIT
MB2LLN0600-KIT CAD Models
MB2LLN0600-KIT Part Data Attributes:
|
MB2LLN0600-KIT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2LLN0600-KIT
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |