Part Details for MB2LLN0600 by Amphenol Sine Systems
Overview of MB2LLN0600 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2LLN0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8984
|
Newark | Sensor Connector, M23, Rcpt, 6Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MB2LLN0600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.5000 | Buy Now |
DISTI #
889-2013-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
195 In Stock |
|
$5.2625 / $8.1000 | Buy Now |
DISTI #
70989819
|
RS | 6 position straight receptacle, flange mount, CheckMate, male | Amphenol Sine Systems MB2LLN0600 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 | RFQ |
|
Future Electronics | 6 Position Straight receptacle, male, less contacts, flange mount, Checkmate™ RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$5.5200 / $5.7600 | Buy Now |
DISTI #
AMEMB2LLN0600
|
Heilind Electronics | 6 POSITION STRAIGHT RECEPTACLE | Americas - 0 in Stock |
|
$4.7829 / $6.4040 | Buy Now |
|
Onlinecomponents.com | 6 position straight receptacle, flange mount, CheckMate™, male RoHS: Compliant |
17 Partner Stock |
|
$4.5300 / $8.2900 | Buy Now |
DISTI #
AMEMB2LLN0600
|
Interstate Connecting Components | 6 POSITION STRAIGHT RECEPTACLE | 0 |
|
$4.7829 / $6.4040 | Buy Now |
DISTI #
2806662
|
element14 Asia-Pacific | SENSOR CONNECTOR, M23, RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9002 / $8.1700 | Buy Now |
DISTI #
2806662
|
Farnell | SENSOR CONNECTOR, M23, RCPT, 6POS, PANEL RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$6.3170 / $8.9973 | Buy Now |
|
Master Electronics | 6 position straight receptacle, flange mount, CheckMate™, male RoHS: Compliant |
17 Partner Stock |
|
$4.5300 / $8.2900 | Buy Now |