Part Details for MB3-090P by Amphenol Corporation
Overview of MB3-090P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3-090P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB3-090P
|
Avnet Americas | Conn Rectangular SKT 90 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MB3-090P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MB3-090P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 3 ROWS 90 CONT | 0 |
|
$178.4000 / $195.4000 | Order Now |
DISTI #
MB3-090P
|
Avnet Americas | Conn Rectangular SKT 90 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MB3-090P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MB3-090P
MB3-090P CAD Models
MB3-090P Part Data Attributes:
|
MB3-090P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3-090P
Amphenol Corporation
Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |