Part Details for MB3-216P by Amphenol Corporation
Overview of MB3-216P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3-216P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB3-216P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 3 ROWS 216 CONT | 0 |
|
$170.2200 / $196.2300 | Order Now |
Part Details for MB3-216P
MB3-216P CAD Models
MB3-216P Part Data Attributes
|
MB3-216P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3-216P
Amphenol Corporation
Board Connector, 216 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40 Unc,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302, LATCHED, POLARIZED | |
Body Breadth | 0.49 inch | |
Body Depth | 0.558 inch | |
Body Length | 8.495 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.417 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.417 N |