Part Details for MB3-225P by Amphenol Corporation
Overview of MB3-225P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3-225P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB3-225P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 3 ROWS 225 CONT | 0 |
|
$176.8600 / $203.8700 | Order Now |
Part Details for MB3-225P
MB3-225P CAD Models
MB3-225P Part Data Attributes
|
MB3-225P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3-225P
Amphenol Corporation
Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 225 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB3-225P
This table gives cross-reference parts and alternative options found for MB3-225P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3-225P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/167B75Z1 | Board Connector, 225 Contact(s), 3 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | MB3-225P vs M55302/167B75Z1 |
M55302/166B75X2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P vs M55302/166B75X2 |
M55302/168B75Y1 | Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | MB3-225P vs M55302/168B75Y1 |
MB3-225P-(709) | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P vs MB3-225P-(709) |
M55302/167B75Y1 | Board Connector, 225 Contact(s), 3 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | MB3-225P vs M55302/167B75Y1 |
M55302/167B75Z2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | MB3-225P vs M55302/167B75Z2 |
M55302/166B75Z2 | Board Connector, 225 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MB3-225P vs M55302/166B75Z2 |