Part Details for MB3771PF-G-BND-JNE1 by Infineon Technologies AG
Overview of MB3771PF-G-BND-JNE1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB3771PF-G-BND-JNE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005820892
|
EBV Elektronik | Volt Supervisor Power Supply Monitor 18V 8-Pin SOP (Alt: SP005820892) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MB3771PF-G-BND-JNE1
MB3771PF-G-BND-JNE1 CAD Models
MB3771PF-G-BND-JNE1 Part Data Attributes
|
MB3771PF-G-BND-JNE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB3771PF-G-BND-JNE1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, 1.23, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.35 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 1.23 | |
Width | 5.3 mm |