Part Details for MB402-G24-CG by Visual Communications Company
Overview of MB402-G24-CG by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB40221KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x20Pin,15u\\Gold,NY4T,With two Post,T&R,WithCAP |
Price & Stock for MB402-G24-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB402-G24-CG-ND
|
DigiKey | LED LAMP 5-19-2016 GREEN Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7634 | Buy Now |
DISTI #
593-MB402-G24-CG
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-3 1/4 Bayonet 24V Mini G/CG RoHS: Compliant | 0 |
|
$22.7600 / $24.2900 | Order Now |
DISTI #
75413033
|
RS | LED Lamp T-3 1/4 Bayonet 24V Mini G/CG | VCC (Visual Communications Company) MB402-G24-CG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 / $22.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$19.4400 | Buy Now |