MB402-R12-CW-BP
Description: Single Color LED Display Cluster, Red, 15mm

Overview of MB402-R12-CW-BP by DDP Engineered LED Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G823MB40221KEU Amphenol Communications Solutions Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x20Pin,15u\\Gold,NY4T,With two Post,T&R,WithCAP

Price & Stock for MB402-R12-CW-BP by DDP Engineered LED Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $28.4000
  • 25 $22.1600
  • 38 $20.4100
  • 50 $20.0000
$20.0000 / $28.4000 Buy Now

CAD Models for MB402-R12-CW-BP by DDP Engineered LED Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB402-R12-CW-BP by DDP Engineered LED Solutions

MB402-R12-CW-BP
DDP Engineered LED Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, 4 UNITS
Display Height
15 mm
Forward Current-Max
0.04 A
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. MB402-R12-CW-BP
    DDP Engineered LED Solutions
    Single Color LED Display Cluster, Red, 15mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB402-R12-CW-BP by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB402-R12-CW-BP by DDP Engineered LED Solutions

Select Manufacturer
Which Manufacturer of MB402-R12-CW-BP would you like to use for your alert(s)?
  • Please alert me when MB402-R12-CW-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB402-R12-CW-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB402-R12-CW-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB402-R12-CW-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB402-R12-CW-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB402-R12-CW-BP by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: