There are no models available for this part yet.
Overview of MB402-R24-CW by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB40221KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x20Pin,15u\\Gold,NY4T,With two Post,T&R,WithCAP |
Price & Stock for MB402-R24-CW by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB402-R24-CW-ND
|
DigiKey | LED LAMP T-3 1/4 BAYONET 24V MIN Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7634 | Buy Now | |
DISTI #
593-MB402-R24-CW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-3 1/4 Bayonet 24V Mini R/CW RoHS: Compliant | 0 |
|
$22.7600 / $24.2900 | Order Now | |
DISTI #
75413036
|
RS | LED Lamp T-3 1/4 Bayonet 24V Mini R/CW | VCC (Visual Communications Company) MB402-R24-CW RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0200 / $22.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$19.4400 | Buy Now |
CAD Models for MB402-R24-CW by Visual Communications Company
Part Data Attributes for MB402-R24-CW by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Color
|
RED
|
Configuration
|
COMMON ANODE, 4 UNITS
|
Display Height
|
15 mm
|
Forward Current-Max
|
0.035 A
|
Number of Functions
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|