Part Details for MB420L_R1_00001 by PanJit Group
Overview of MB420L_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB420L_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MB420L_R1_00001CT-ND
|
DigiKey | ULTRA LOW VF SCHOTTKY BARRIER RE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391 In Stock |
|
$0.1431 / $0.4900 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 4A 200V DO214AB (SMC) SMT | 0 |
|
$0.2611 / $0.3003 | RFQ |