Part Details for MB510-AU_R1_000A2 by PanJit Group
Overview of MB510-AU_R1_000A2 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB510-AU_R1_000A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MB510-AU_R1_000A2CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
437 In Stock |
|
$0.1170 / $0.4100 | Buy Now |