Part Details for MB520_R3_00001 by PanJit Semiconductor
Overview of MB520_R3_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB520_R3_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MB520_R3_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky 5A RoHS: Compliant | 0 |
|
$0.1280 / $0.1700 | Order Now |
|
NAC | 200V,Schottky,SMC,5A RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for MB520_R3_00001
MB520_R3_00001 CAD Models
MB520_R3_00001 Part Data Attributes
|
MB520_R3_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
MB520_R3_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |