Part Details for MB5CKN0600-S1 by Amphenol Corporation
Overview of MB5CKN0600-S1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MB5CKN0600-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB5CKN0600-S1
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Female, 6 Positions, Crimp Socket - Boxed Product (Development Kits) (Alt: MB5CKN0600-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$16.0000 / $22.8523 | Buy Now |
DISTI #
654-MB5CKN0600-S1
|
Mouser Electronics | Circular Metric Connectors PLUG,STR, 6P CHECKMATE RoHS: Compliant | 49 |
|
$17.5000 / $23.6400 | Buy Now |
DISTI #
MB5CKN0600-S1
|
TTI | Circular Metric Connectors PLUG,STR, 6P CHECKMATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$14.5900 / $23.4000 | Buy Now |
DISTI #
MB5CKN0600-S1
|
Avnet Americas | Sensor Connector, Quick Locking, MotionGrade™ M23 Series, M23, Female, 6 Positions, Crimp Socket - Boxed Product (Development Kits) (Alt: MB5CKN0600-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$16.0000 / $22.8523 | Buy Now |
DISTI #
MB5CKN0600-S1
|
TME | "Female cable connector, 5 pole, quick locking, straight, IP Min Qty: 100 | 0 |
|
$12.8000 | RFQ |
Part Details for MB5CKN0600-S1
MB5CKN0600-S1 CAD Models
MB5CKN0600-S1 Part Data Attributes:
|
MB5CKN0600-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB5CKN0600-S1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |