Part Details for MB5CKN0600-S2 by Amphenol Sine Systems
Overview of MB5CKN0600-S2 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB5CKN0600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8988
|
Newark | Sensor Connector, M23, Plug, 6Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MB5CKN0600-S2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $17.3300 | Buy Now |
DISTI #
889-1996-ND
|
DigiKey | CONN PLUG HSNG FMALE 6POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
80 In Stock |
|
$16.1620 / $16.9800 | Buy Now |
DISTI #
70989802
|
RS | 6 Position Straight Plug, Checkmate, 11.0-14.5mm Cord Grip | Amphenol Sine Systems MB5CKN0600-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $19.7700 | RFQ |
|
Future Electronics | 6 Position Straight Plug, Checkmate™, 11.0-14.5mm Cord Grip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$15.8500 / $16.6400 | Buy Now |
DISTI #
AMEMB5CKN0600-S2
|
Heilind Electronics | 6 POSITION STRAIGHT PLUG, CHEC | Americas - 0 in Stock |
|
$13.7875 / $19.6682 | Buy Now |
|
Onlinecomponents.com | 6 Position Straight Plug, Checkmate™, 11.0-14.5mm Cord Grip RoHS: Compliant |
100 In Stock |
|
$14.6900 / $22.7600 | Buy Now |
DISTI #
AMEMB5CKN0600-S2
|
Interstate Connecting Components | 6 POSITION STRAIGHT PLUG, CHEC | 0 |
|
$13.7875 / $19.6682 | Buy Now |
|
Master Electronics | 6 Position Straight Plug, Checkmate™, 11.0-14.5mm Cord Grip RoHS: Compliant |
100 In Stock |
|
$14.6900 / $22.7600 | Buy Now |