There are no models available for this part yet.
Overview of MB5CKN0600-S3 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB5CKN0600-S3 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC8989
|
Newark | Sensor Connector, M23, Plug, 6Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MB5CKN0600-S3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $17.0800 | Buy Now | |
DISTI #
889-1997-ND
|
DigiKey | CONN PLUG HSNG FMALE 6POS INLINE Min Qty: 100 Lead time: 16 Weeks Container: Bulk |
71 In Stock |
|
$15.9250 | Buy Now | |
DISTI #
70989803
|
RS | 6 Position Straight Plug, Checkmate, 14.5-17.0mm Cord Grip | Amphenol Sine Systems MB5CKN0600-S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 50 |
|
$17.5800 / $19.1100 | Buy Now | |
Future Electronics | 6 Position Straight Plug, Checkmate™, 14.5-17.0mm Cord Grip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$15.6900 / $16.4800 | Buy Now | ||
DISTI #
AMEMB5CKN0600-S3
|
Heilind Electronics | 6 POSITION STRAIGHT PLUG, CHEC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 6 Position Straight Plug, Checkmate™, 14.5-17.0mm Cord Grip RoHS: Compliant | 0 |
|
$15.8100 / $33.1200 | Buy Now | ||
DISTI #
AMEMB5CKN0600-S3
|
Interstate Connecting Components | 6 POSITION STRAIGHT PLUG, CHEC | 0 |
|
Buy Now |
CAD Models for MB5CKN0600-S3 by Amphenol Sine Systems
Part Data Attributes for MB5CKN0600-S3 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|