Part Details for MB5CKN0800-S3-KIT by Amphenol Sine Systems
Overview of MB5CKN0800-S3-KIT by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB5CKN0800-S3-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2082-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$36.9676 / $47.2500 | Buy Now |
DISTI #
71094063
|
RS | 8 Pole plug conn. kit, Checkmate, 14.5-17.0mm cord grip, female, contacts incl | Amphenol Sine Systems MB5CKN0800-S3-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0700 / $65.0100 | RFQ |
|
Future Electronics | 8 position straight plug connector kit, Checkmate™, 14.5-17.0mm cord grip female RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$35.8100 / $37.6000 | Buy Now |
DISTI #
AMEMB5CKN0800-S3-KIT
|
Heilind Electronics | 8 POSITION STRAIGHT PLUG CONNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 position straight plug connector kit, Checkmate™, 14.5-17.0mm cord grip, female, contacts included RoHS: Compliant | 0 |
|
$27.1500 / $43.0800 | Buy Now |
DISTI #
AMEMB5CKN0800-S3-KIT
|
Interstate Connecting Components | 8 POSITION STRAIGHT PLUG CONNE | 0 |
|
Buy Now |