There are no models available for this part yet.
Overview of MB5RJN0602 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB5RJN0602 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB5RJN0602
|
Avnet Americas | 6 Position 90? Rotatable Receptacle, , Checkmate, Large Flange(28.0x28.0) - Boxed Product (Development Kits) (Alt: MB5RJN0602) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$17.4969 / $24.9903 | Buy Now | |
DISTI #
654-MB5RJN0602
|
Mouser Electronics | Circular Metric Connectors 6POS RCPTCL 90 ROT LG FLANGE 28.0X28.0 RoHS: Compliant | 0 |
|
$20.3300 | Order Now | |
DISTI #
MB5RJN0602
|
TTI | Circular Metric Connectors 6POS RCPTCL 90 ROT LG FLANGE 28.0X28.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 101 In Stock |
|
$27.4100 | Buy Now | |
DISTI #
MB5RJN0602
|
TME | "Male panel connector, 5 pole, quick locking, angled, IP67" Min Qty: 100 | 0 |
|
$11.8300 | RFQ |
CAD Models for MB5RJN0602 by Amphenol Corporation
Part Data Attributes for MB5RJN0602 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|