Part Details for MB75-3001-1211-C0 by SECO
Overview of MB75-3001-1211-C0 by SECO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for MB75-3001-1211-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
743-MB7530011211C0
|
Mouser Electronics | Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1202B @ 2.5GHz - Packet Switch - Ethernet Contr. I210 - EDP Port - HUB - TPM - Comm. Temp RoHS: Compliant | 5 |
|
$441.1200 | Buy Now |