Part Details for MB7CKN0600-S2-KIT by Amphenol Corporation
Overview of MB7CKN0600-S2-KIT by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MB7CKN0600-S2-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1965
|
Avnet Americas | Sensor Connector, 30A/630V Power, MotionGrade Elite M23 Series, M23, Female, 6 Positions - Bulk (Alt: 02AH1965) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$38.5900 / $51.0600 | Buy Now |
DISTI #
MB7CKN0600-S2-KIT
|
Avnet Americas | Sensor Connector, 30A/630V Power, MotionGrade Elite M23 Series, M23, Female, 6 Positions - Boxed Product (Development Kits) (Alt: MB7CKN0600-S2-KIT) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Box | 0 |
|
$32.8709 / $40.8249 | Buy Now |
DISTI #
654-MB7CKN0600S2-KIT
|
Mouser Electronics | Circular Metric Connectors 6P St 11.0-14.5mm grip w/ F sockets RoHS: Compliant | 0 |
|
$39.3700 / $54.7400 | Order Now |
DISTI #
MB7CKN0600-S2-KIT
|
TME | Connector: M23, plug, PIN: 6, female, crimped, for cable, straight Min Qty: 100 | 0 |
|
$44.2300 | RFQ |