Part Details for MB7CKN0600-S2 by Amphenol Sine Systems
Overview of MB7CKN0600-S2 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB7CKN0600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5601
|
Newark | Sensor Connector, M23, Plug, 6Pos, Cable, Product Range:Checkmate Elite Series, Sensor Connector Size:M23, Gender:Plug, No. Of Contacts:6Contacts, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount, Ip /Rohs Compliant: Yes |Amphenol Sine/tuchel MB7CKN0600-S2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$22.9700 / $27.2700 | Buy Now |
DISTI #
12AC9006
|
Newark | Sensor Connector, M23, Plug, 6Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MB7CKN0600-S2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9300 / $18.2000 | Buy Now |
DISTI #
889-1960-ND
|
DigiKey | CONN PLUG HSNG FMALE 6POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
81 In Stock |
|
$18.4301 / $25.6400 | Buy Now |
DISTI #
70989766
|
RS | 6 Position Straight Plug, Threaded, 11.0-14.5mm Cord Grip | Amphenol Sine Systems MB7CKN0600-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 |
|
$17.9200 / $20.8400 | Buy Now |
|
Future Electronics | 6 Position Straight Plug, Threaded, 11.0-14.5mm Cord Grip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$18.0400 / $18.9500 | Buy Now |
DISTI #
AMEMB7CKN0600-S2
|
Heilind Electronics | 6 POSITION STRAIGHT PLUG, THRE M23, ELITE | Americas - 0 in Stock |
|
$14.6291 / $20.8699 | Buy Now |
|
Onlinecomponents.com | 6 Position Straight Plug, Threaded, 11.0-14.5mm Cord Grip RoHS: Compliant | 0 |
|
$15.6100 / $24.1500 | Buy Now |
DISTI #
AMEMB7CKN0600-S2
|
Interstate Connecting Components | 6 POSITION STRAIGHT PLUG, THRE M23, ELITE | 0 |
|
$14.6291 / $20.8699 | Buy Now |