Part Details for MB7CKN0800-S1 by Amphenol Corporation
Overview of MB7CKN0800-S1 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB7CKN0800-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB7CKN0800-S1
|
Avnet Americas | Sensor Connector, Threaded, MotionGrade™ M23 Series, M23, Female, 4 Signal + 4 Power Positions - Boxed Product (Development Kits) (Alt: MB7CKN0800-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$18.5613 / $26.5106 | Buy Now |
DISTI #
654-MB7CKN0800-S1
|
Mouser Electronics | Circular Metric Connectors PLUG,STR,8POS(4+4) RoHS: Compliant | 97 |
|
$18.7400 / $27.4100 | Buy Now |
DISTI #
MB7CKN0800-S1
|
Avnet Americas | Sensor Connector, Threaded, MotionGrade™ M23 Series, M23, Female, 4 Signal + 4 Power Positions - Boxed Product (Development Kits) (Alt: MB7CKN0800-S1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$18.5613 / $26.5106 | Buy Now |
DISTI #
MB7CKN0800-S1
|
TME | "Female cable connector, 7 pole, screw locking, straight, IP Min Qty: 100 | 0 |
|
$12.2100 | RFQ |
Part Details for MB7CKN0800-S1
MB7CKN0800-S1 CAD Models
MB7CKN0800-S1 Part Data Attributes:
|
MB7CKN0800-S1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB7CKN0800-S1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |