Part Details for MB7CKN0800-S3-KIT by Amphenol Sine Systems
Overview of MB7CKN0800-S3-KIT by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB7CKN0800-S3-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2091-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$38.5393 / $49.2600 | Buy Now |
DISTI #
71094072
|
RS | 8 Pole plug connector kit, threaded, 14.5-17.0mm cord grip, female, contacts incl | Amphenol Sine Systems MB7CKN0800-S3-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$33.3200 | Buy Now |
|
Future Electronics | 8 pos plug connector kit threaded 14.5-17.0mm cord grip female contact included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$35.6900 / $37.4800 | Buy Now |
DISTI #
AMEMB7CKN0800-S3-KIT
|
Heilind Electronics | 8 POSITION STRAIGHT PLUG CONNE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 position straight plug connector kit, threaded, 14.5-17.0mm cord grip,female, contacts included RoHS: Compliant |
15 In Stock |
|
$28.3000 / $44.9100 | Buy Now |
|
Master Electronics | 8 position straight plug connector kit, threaded, 14.5-17.0mm cord grip,female, contacts included RoHS: Compliant |
15 In Stock |
|
$28.3000 / $44.9100 | Buy Now |