Part Details for MB7JJN0600-S3 by Amphenol Sine Systems
Overview of MB7JJN0600-S3 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB7JJN0600-S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9016
|
Newark | Sensor Connector, M23, Rcpt, 6Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:6 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MB7JJN0600-S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$10.1200 | Buy Now |
DISTI #
889-1970-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$10.7500 / $12.8200 | Buy Now |
DISTI #
70989776
|
RS | 6 Position Straight Receptacle Extension, threaded, 14.5.-17.0mm cord grip, male | Amphenol Sine Systems MB7JJN0600-S3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9100 / $12.9500 | RFQ |
DISTI #
AMEMB7JJN0600-S3
|
Heilind Electronics | 6 POSITION STRAIGHT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Straight Receptacle Extension, threaded , 14.5.-17.0mm cord grip, male RoHS: Compliant |
8 Partner Stock |
|
$10.2800 / $12.7600 | Buy Now |
DISTI #
65693656
|
Verical | 6 Position Straight Receptacle Threaded 14.5.5-17.0mm Cable Range RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$16.3100 | Buy Now |
DISTI #
AMEMB7JJN0600-S3
|
Interstate Connecting Components | 6 POSITION STRAIGHT RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | 6 Position Straight Receptacle Extension, threaded , 14.5.-17.0mm cord grip, male RoHS: Compliant |
8 Partner Stock |
|
$10.2800 / $12.7600 | Buy Now |