Part Details for MB82DP04183C-65LWFKT by FUJITSU Limited
Overview of MB82DP04183C-65LWFKT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB82DP04183C-65LWFKT
MB82DP04183C-65LWFKT CAD Models
MB82DP04183C-65LWFKT Part Data Attributes:
|
MB82DP04183C-65LWFKT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB82DP04183C-65LWFKT
FUJITSU Limited
Pseudo Static RAM, 4MX16, 65ns, CMOS, WAFER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
I/O Type | COMMON | |
JESD-30 Code | X-XUUC-N | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 71 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for MB82DP04183C-65LWFKT
This table gives cross-reference parts and alternative options found for MB82DP04183C-65LWFKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB82DP04183C-65LWFKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB82DP04184E-65LWT | 4MX16 PSEUDO STATIC RAM, 65ns, UUC71, WAFER | FUJITSU Semiconductor Limited | MB82DP04183C-65LWFKT vs MB82DP04184E-65LWT |