Part Details for MB8416-20 by FUJITSU Limited
Overview of MB8416-20 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB8416-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ |
Part Details for MB8416-20
MB8416-20 CAD Models
MB8416-20 Part Data Attributes
|
MB8416-20
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB8416-20
FUJITSU Limited
2KX8 STANDARD SRAM, 200ns, CQCC32, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MB8416-20
This table gives cross-reference parts and alternative options found for MB8416-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8416-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9128-20LCB | Standard SRAM, 2KX8, 200ns, MOS, CQCC32, CERAMIC, LCC-32 | AMD | MB8416-20 vs AM9128-20LCB |
MB8416-20L | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32, LCC-32 | FUJITSU Semiconductor Limited | MB8416-20 vs MB8416-20L |
8403601ZX | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32, CERAMIC, CC-32 | Harris Semiconductor | MB8416-20 vs 8403601ZX |
HM4-6516/883 | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32 | Rochester Electronics LLC | MB8416-20 vs HM4-6516/883 |
AM9128-20/BUC | Standard SRAM, 2KX8, 200ns, MOS, CQCC32, CERAMIC, LCC-32 | AMD | MB8416-20 vs AM9128-20/BUC |
8403601ZA | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32, CERAMIC, CC-32 | Harris Semiconductor | MB8416-20 vs 8403601ZA |
HM4-6516/883 | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32 | Harris Semiconductor | MB8416-20 vs HM4-6516/883 |
HM4-6516-8 | Standard SRAM, 2KX8, 200ns, CMOS, CQCC32 | Harris Semiconductor | MB8416-20 vs HM4-6516-8 |
MB8417-20Z | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | MB8416-20 vs MB8417-20Z |
MB8417-20LP | Standard SRAM, 2KX8, 200ns, CMOS, PDIP24, PLASTIC, DIP-24 | FUJITSU Semiconductor Limited | MB8416-20 vs MB8417-20LP |