Part Details for MB84256A-10LP by FUJITSU Limited
Overview of MB84256A-10LP by FUJITSU Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB84256A-10LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 28 |
|
$4.3350 / $8.6700 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 50 |
|
$3.4950 / $6.9900 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 24 |
|
$5.7800 / $8.6700 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 78 |
|
$5.2500 / $11.2500 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 6 |
|
$14.2600 / $16.0425 | Buy Now |
Part Details for MB84256A-10LP
MB84256A-10LP CAD Models
MB84256A-10LP Part Data Attributes:
|
MB84256A-10LP
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB84256A-10LP
FUJITSU Limited
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |