Part Details for MB85RC1MTPNF-G-JNE1 by FUJITSU Semiconductor Limited
Overview of MB85RC1MTPNF-G-JNE1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Automotive
Price & Stock for MB85RC1MTPNF-G-JNE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
865-MB85RC1MTPNF-G-JNE1-ND
|
DigiKey | 1MBIT FRAM WITH I2C SERIAL INTER Min Qty: 475 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7372 | Buy Now |
|
Symmetry Electronics | 1Mbit FRAM, I2C, BULK Min Qty: 250 | 0 |
|
$3.6700 | Buy Now |
Part Details for MB85RC1MTPNF-G-JNE1
MB85RC1MTPNF-G-JNE1 CAD Models
MB85RC1MTPNF-G-JNE1 Part Data Attributes:
|
MB85RC1MTPNF-G-JNE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB85RC1MTPNF-G-JNE1
FUJITSU Semiconductor Limited
SPECIALTY MEMORY CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | FUJITSU | |
Additional Feature | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 3.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 10000000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE |