Part Details for MB86930-40ZF-G by FUJITSU Limited
Overview of MB86930-40ZF-G by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB86930-40ZF-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for MB86930-40ZF-G
MB86930-40ZF-G CAD Models
MB86930-40ZF-G Part Data Attributes
|
MB86930-40ZF-G
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB86930-40ZF-G
FUJITSU Limited
RISC Microprocessor, 32-Bit, 40MHz, CMOS, CQFP208, HEAT SINK, CERAMIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | HEAT SINK, CERAMIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | EMULATOR SUPPORT HARDWARE; 5 PIPELINE STAGES; 40 MIPS PEAK AND 37 MIPS SUSTAINED PERFORMANCE | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G208 | |
JESD-609 Code | e0 | |
Length | 27.2 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 208 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HFQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 9.8 mm | |
Speed | 40 MHz | |
Supply Current-Max | 570 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 27.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MB86930-40ZF-G
This table gives cross-reference parts and alternative options found for MB86930-40ZF-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86930-40ZF-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86930-40ZF-G | 32-BIT, 40MHz, RISC PROCESSOR, CQFP208, HEAT SINK, CERAMIC, QFP-208 | FUJITSU Semiconductor Limited | MB86930-40ZF-G vs MB86930-40ZF-G |