Part Details for MB86931-40ZF-G by FUJITSU Semiconductor Limited
Overview of MB86931-40ZF-G by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MB86931-40ZF-G
MB86931-40ZF-G CAD Models
MB86931-40ZF-G Part Data Attributes
|
MB86931-40ZF-G
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB86931-40ZF-G
FUJITSU Semiconductor Limited
RISC Microcontroller, 32-Bit, 40MHz, CMOS, CQFP256, HEAT SINK, CERAMIC, QFP-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 8-BIT ADDRESS SPACE IDENTIFIERS; 40 MIPS PEAK AND 37 MIPS SUSTAINED AT 40 MHZ; HARDWARE EMULATOR | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CQFP-G256 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 15 | |
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 256 | |
Number of Timers | 5 | |
On Chip Data RAM Width | ||
On Chip Program ROM Width | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
ROM (words) | 0 | |
Speed | 40 MHz | |
Supply Current-Max | 732 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |