Part Details for MB882SP-1S-1B by ICY DOCK
Overview of MB882SP-1S-1B by ICY DOCK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB882SP-1S-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5354-MB882SP-1S-1BTB-ND
|
DigiKey | 2.5" to 3.5" Bay SATA (22pin) HD Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$19.5000 / $23.7000 | Buy Now |
|
NAC | EZCONVERT MB882SP-1S-1B 2.5 TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$36.2400 | Buy Now |