MB8858LM
FUJITSU Limited
Description: Microcontroller

Overview of MB8858LM by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MB8858LM by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB8858LM by FUJITSU Limited

MB8858LM
FUJITSU Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Package Description
LQFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
Clock Frequency-Max
1.6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Length
12.1 mm
Number of I/O Lines
25
Number of Terminals
48
PWM Channels
NO
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Speed
4 MHz
Supply Voltage-Max
4 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
12.1 mm
Want to compare parts?
  1. MB8858LM
    FUJITSU Limited
    Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB8858LM by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB8858LM by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB8858LM would you like to use for your alert(s)?
  • Please alert me when MB8858LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB8858LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB8858LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB8858LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB8858LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB8858LM by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: