Part Details for MB89P195A-201P by FUJITSU Semiconductor Limited
Overview of MB89P195A-201P by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB89P195A-201P
MB89P195A-201P CAD Models
MB89P195A-201P Part Data Attributes
|
MB89P195A-201P
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB89P195A-201P
FUJITSU Semiconductor Limited
Microcontroller, CMOS, PDIP28, 15.54 MM, 2.54 MM PITCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | DIP | |
Package Description | 15.54 MM, 2.54 MM PITCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB89P195A-201P
This table gives cross-reference parts and alternative options found for MB89P195A-201P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB89P195A-201P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB89P195A-201P | Microcontroller, 8-Bit, OTPROM, 4.2MHz, CMOS, PDIP28, 2.54 MM PITCH, PLASTIC, DIP-28 | Spansion | MB89P195A-201P vs MB89P195A-201P |
MB89P195A-201P | Microcontroller, 8-Bit, OTPROM, F2MC-8L CPU, 4.2MHz, CMOS, PDIP28, 2.54 MM PITCH, PLASTIC, DIP-28 | Cypress Semiconductor | MB89P195A-201P vs MB89P195A-201P |
MB89P195A-201P | Microcontroller, 8-Bit, OTPROM, F2MC-8L CPU, 4.2MHz, CMOS, PDIP28, 2.54 MM PITCH, PLASTIC, DIP-28 | Infineon Technologies AG | MB89P195A-201P vs MB89P195A-201P |
MB89P195A-201P | Microcontroller, 8-Bit, OTPROM, F2MC-8L CPU, 4.2MHz, CMOS, PDIP28, 1.778 MM PITCH, PLASTIC, DIP-28 | FUJITSU Limited | MB89P195A-201P vs MB89P195A-201P |