Part Details for MB91232L by FUJITSU Limited
Overview of MB91232L by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB91232L
MB91232L CAD Models
MB91232L Part Data Attributes
|
MB91232L
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB91232L
FUJITSU Limited
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
PWM Channels | YES | |
Package Shape | SQUARE | |
Speed | 33.6 MHz | |
Supply Voltage-Nom | 3.3 V |