There are no models available for this part yet.
Overview of MB91F465PAPMC-GSE2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for MB91F465PAPMC-GSE2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP005822220
|
EBV Elektronik | FlexRay MCU (32bit) (Alt: SP005822220) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MB91F465PAPMC-GSE2 by Infineon Technologies AG
Part Data Attributes for MB91F465PAPMC-GSE2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LQFP-176
|
Reach Compliance Code
|
compliant
|
Has ADC
|
YES
|
Additional Feature
|
USART IS ALSO A LIN-USART
|
Address Bus Width
|
24
|
Bit Size
|
32
|
CPU Family
|
FR60
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G176
|
Length
|
24 mm
|
Number of I/O Lines
|
141
|
Number of Terminals
|
176
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
40960
|
ROM (words)
|
557056
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
140 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MB91F465PAPMC-GSE2
This table gives cross-reference parts and alternative options found for MB91F465PAPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB91F465PAPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY91F465PAPMC-GS-UJE2 | RISC Microcontroller, | Infineon Technologies AG | MB91F465PAPMC-GSE2 vs CY91F465PAPMC-GS-UJE2 |
MB91F465PAPMC-GSE2 | RISC Microcontroller, 32-Bit, FLASH, FR60 CPU, 100MHz, CMOS, PQFP176, LQFP-176 | Cypress Semiconductor | MB91F465PAPMC-GSE2 vs MB91F465PAPMC-GSE2 |
Related Parts for MB91F465PAPMC-GSE2
-
MB91F467PAPMC-GSE2Microcontrollers
-
PTN78000AAHSwitching Regulator or Controllers
-
VND5T016ASPTR-EPeripheral Drivers
-
ISO7842DWWROther Analog ICs
-
FQB34P10TMPower Field-Effect Transistors
-
ADS8422IPFBTAnalog to Digital Converters
-
TL7700CPSRPower Management Circuits
-
AM3354BZCZ100Microprocessors
-
NCV7708EDWR2GMotion Control Electronics