Part Details for MB95F698KWQN-G-SNE1 by Cypress Semiconductor
Overview of MB95F698KWQN-G-SNE1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2018SN-E1TR | Texas Instruments | Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) 8-SOIC -20 to 70 | |
BQ2018SN-E1 | Texas Instruments | Multi-Chemistry Charge/Discharge Counter W/ High-Speed 1-Wire I/F (HDQ) 8-SOIC -20 to 70 |
Part Details for MB95F698KWQN-G-SNE1
MB95F698KWQN-G-SNE1 CAD Models
MB95F698KWQN-G-SNE1 Part Data Attributes
|
MB95F698KWQN-G-SNE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F698KWQN-G-SNE1
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQCC48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | F2MC-8 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Speed | 16.25 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F698KWQN-G-SNE1
This table gives cross-reference parts and alternative options found for MB95F698KWQN-G-SNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F698KWQN-G-SNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F698KWQN-G-SNE1 | Microcontroller, CMOS | Spansion | MB95F698KWQN-G-SNE1 vs MB95F698KWQN-G-SNE1 |
MB95F698KWQN-G-SNE1 | Microcontroller, | Infineon Technologies AG | MB95F698KWQN-G-SNE1 vs MB95F698KWQN-G-SNE1 |