Part Details for MB95F698KWQN-G-SNE1 by Infineon Technologies AG
Overview of MB95F698KWQN-G-SNE1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MB95F698KWQN-G-SNE1
MB95F698KWQN-G-SNE1 CAD Models
MB95F698KWQN-G-SNE1 Part Data Attributes
|
MB95F698KWQN-G-SNE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MB95F698KWQN-G-SNE1
Infineon Technologies AG
Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F698KWQN-G-SNE1
This table gives cross-reference parts and alternative options found for MB95F698KWQN-G-SNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F698KWQN-G-SNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F698KWQN-G-SNE1 | Microcontroller, CMOS | Spansion | MB95F698KWQN-G-SNE1 vs MB95F698KWQN-G-SNE1 |
MB95F698KWQN-G-SNE1 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQCC48, | Cypress Semiconductor | MB95F698KWQN-G-SNE1 vs MB95F698KWQN-G-SNE1 |