Part Details for MB96F348HSCPMC-GSE2 by Cypress Semiconductor
Overview of MB96F348HSCPMC-GSE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB96F348HSCPMC-GSE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6654
|
Newark | Mcu, 16Bit, 16Fx, 56Mhz, Lqfp-100, Product Range:F2Mc Family Mb96F Series Microcontrollers, Architecture:16Fx, No. Of Bits:16Bit, Cpu Speed:56Mhz, Program Memory Size:576Kb, Ram Memory Size:24Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies MB96F348HSCPMC-GSE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB96F348HSCPMC-GSE2
MB96F348HSCPMC-GSE2 CAD Models
MB96F348HSCPMC-GSE2 Part Data Attributes
|
MB96F348HSCPMC-GSE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB96F348HSCPMC-GSE2
Cypress Semiconductor
Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
Clock Frequency-Max | 56 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 56 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F348HSCPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F348HSCPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F348HSCPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY96F346RSBPMC-GS-UJE2 | RISC Microcontroller, 16-Bit, 56MHz, | Infineon Technologies AG | MB96F348HSCPMC-GSE2 vs CY96F346RSBPMC-GS-UJE2 |
MB96F345DSPMC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs MB96F345DSPMC-GSE2 |
CY96F348ASBPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs CY96F348ASBPMC-GS-UJE2 |
CY96F347ASBPMC-GS-UJE2 | RISC Microcontroller, 16-Bit, 56MHz, | Infineon Technologies AG | MB96F348HSCPMC-GSE2 vs CY96F347ASBPMC-GS-UJE2 |
MB96F347YSBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs MB96F347YSBPMC-GSE2 |
CY96F346RSBPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs CY96F346RSBPMC-GS-UJE2 |
MB96F345FSPMC-GSE2 | Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs MB96F345FSPMC-GSE2 |
CY96F348RSBPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs CY96F348RSBPMC-GS-UJE2 |
MB96F346ASBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs MB96F346ASBPMC-GSE2 |
MB96F348ASBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | Cypress Semiconductor | MB96F348HSCPMC-GSE2 vs MB96F348ASBPMC-GSE2 |