Part Details for MB96F613ABPMC-GTE1 by FUJITSU Limited
Overview of MB96F613ABPMC-GTE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB96F613ABPMC-GTE1
MB96F613ABPMC-GTE1 CAD Models
MB96F613ABPMC-GTE1 Part Data Attributes
|
MB96F613ABPMC-GTE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB96F613ABPMC-GTE1
FUJITSU Limited
Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 49408 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |