MB96F615ABPMC-GTE1
Description: Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48,

Overview of MB96F615ABPMC-GTE1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB96F615ABPMC-GTE1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB96F615ABPMC-GTE1 by Cypress Semiconductor

MB96F615ABPMC-GTE1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
F2MC-16F
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
82176
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB96F615ABPMC-GTE1
    Cypress Semiconductor
    Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48,
    VS

Alternate Parts for MB96F615ABPMC-GTE1

This table gives cross-reference parts and alternative options found for MB96F615ABPMC-GTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F615ABPMC-GTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB96F615ABPMC-GTE1 Microcontroller, CMOS, Spansion MB96F615ABPMC-GTE1 vs MB96F615ABPMC-GTE1

Related Parts for MB96F615ABPMC-GTE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB96F615ABPMC-GTE1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB96F615ABPMC-GTE1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB96F615ABPMC-GTE1 would you like to use for your alert(s)?
  • Please alert me when MB96F615ABPMC-GTE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB96F615ABPMC-GTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB96F615ABPMC-GTE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB96F615ABPMC-GTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB96F615ABPMC-GTE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB96F615ABPMC-GTE1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: