Microcontrollers and Processors
MB96F615ABPMC-GTE1
Description: Microcontroller, CMOS,

Overview of MB96F615ABPMC-GTE1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MB96F615ABPMC-GTE1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB96F615ABPMC-GTE1 by Spansion

MB96F615ABPMC-GTE1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
ROM (words)
82176
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MB96F615ABPMC-GTE1
    Spansion
    Microcontroller, CMOS,
    VS

Alternate Parts for MB96F615ABPMC-GTE1

This table gives cross-reference parts and alternative options found for MB96F615ABPMC-GTE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F615ABPMC-GTE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB96F615ABPMC-GTE1 Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP48, Cypress Semiconductor MB96F615ABPMC-GTE1 vs MB96F615ABPMC-GTE1

Related Parts for MB96F615ABPMC-GTE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB96F615ABPMC-GTE1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB96F615ABPMC-GTE1 by Spansion

Select Manufacturer
Which Manufacturer of MB96F615ABPMC-GTE1 would you like to use for your alert(s)?
  • Please alert me when MB96F615ABPMC-GTE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB96F615ABPMC-GTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB96F615ABPMC-GTE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB96F615ABPMC-GTE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB96F615ABPMC-GTE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB96F615ABPMC-GTE1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: