Part Details for MB96F625ABPMC-GSE2 by Spansion
Overview of MB96F625ABPMC-GSE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Part Details for MB96F625ABPMC-GSE2
MB96F625ABPMC-GSE2 CAD Models
MB96F625ABPMC-GSE2 Part Data Attributes
|
MB96F625ABPMC-GSE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB96F625ABPMC-GSE2
Spansion
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 82176 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB96F625ABPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F625ABPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F625ABPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY96F625ABPMC-GS-UJE2 | Microcontroller, | Cypress Semiconductor | MB96F625ABPMC-GSE2 vs CY96F625ABPMC-GS-UJE2 |
MB96F625ABPMC-GSE2 | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB96F625ABPMC-GSE2 vs MB96F625ABPMC-GSE2 |