Part Details for MB96F6B6RBPMC-GSE1 by FUJITSU Limited
Overview of MB96F6B6RBPMC-GSE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD166104GS-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, /Embossed Tape | |
UPD16808GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Part Details for MB96F6B6RBPMC-GSE1
MB96F6B6RBPMC-GSE1 CAD Models
MB96F6B6RBPMC-GSE1 Part Data Attributes
|
MB96F6B6RBPMC-GSE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB96F6B6RBPMC-GSE1
FUJITSU Limited
Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | F2MC-16F | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 147712 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 39.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MB96F6B6RBPMC-GSE1
This table gives cross-reference parts and alternative options found for MB96F6B6RBPMC-GSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F6B6RBPMC-GSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F6B6RBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100 | FUJITSU Limited | MB96F6B6RBPMC-GSE1 vs MB96F6B6RBPMC-GSE2 |
MB96F6B6RBPMC-GSE1 | IC,MICROCONTROLLER,16-BIT,F2MC-16F CPU,CMOS,QFP,100PIN,PLASTIC | FUJITSU Semiconductor Limited | MB96F6B6RBPMC-GSE1 vs MB96F6B6RBPMC-GSE1 |
CY96F6B6RBPMC-GS-UJE1 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | MB96F6B6RBPMC-GSE1 vs CY96F6B6RBPMC-GS-UJE1 |
MB96F6B6RBPMC-GSE2 | IC,MICROCONTROLLER,16-BIT,F2MC-16F CPU,CMOS,QFP,100PIN,PLASTIC | FUJITSU Semiconductor Limited | MB96F6B6RBPMC-GSE1 vs MB96F6B6RBPMC-GSE2 |
CY96F6B6RBPMC-GS-UJE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP100, LQFP-100 | Infineon Technologies AG | MB96F6B6RBPMC-GSE1 vs CY96F6B6RBPMC-GS-UJE2 |
MB96F6B6RBPMC-GSE2 | Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP100, | Cypress Semiconductor | MB96F6B6RBPMC-GSE1 vs MB96F6B6RBPMC-GSE2 |
CY96F6B6RBPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | MB96F6B6RBPMC-GSE1 vs CY96F6B6RBPMC-GS-UJE2 |