MB96F6C5ABPMC-GSE2
Description: RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP120,

Overview of MB96F6C5ABPMC-GSE2 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD16823GS-E2-A Renesas Electronics Corporation Protected and Intelligent Power Switches, , /
UPD16808GS-E2-A Renesas Electronics Corporation Protected and Intelligent Power Switches, , /

CAD Models for MB96F6C5ABPMC-GSE2 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB96F6C5ABPMC-GSE2 by Cypress Semiconductor

MB96F6C5ABPMC-GSE2
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
16
CPU Family
F2MC-16F
JESD-30 Code
S-PQFP-G120
Number of Terminals
120
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP120,.7SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
8192
ROM (words)
82176
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
39.5 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MB96F6C5ABPMC-GSE2
    Cypress Semiconductor
    RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP120,
    VS

Related Parts for MB96F6C5ABPMC-GSE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB96F6C5ABPMC-GSE2 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB96F6C5ABPMC-GSE2 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MB96F6C5ABPMC-GSE2 would you like to use for your alert(s)?
  • Please alert me when MB96F6C5ABPMC-GSE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB96F6C5ABPMC-GSE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB96F6C5ABPMC-GSE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB96F6C5ABPMC-GSE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB96F6C5ABPMC-GSE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB96F6C5ABPMC-GSE2 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: