Part Details for MB9AF312KPMC-G-JNE2 by Cypress Semiconductor
Overview of MB9AF312KPMC-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB9AF312KPMC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3526
|
Newark | Product Range:Fm3 Family Mb9Ax10 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Cypress Infineon Technologies MB9AF312KPMC-G-JNE2 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MB9AF312KPMC-G-JNE2
MB9AF312KPMC-G-JNE2 CAD Models
MB9AF312KPMC-G-JNE2 Part Data Attributes
|
MB9AF312KPMC-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AF312KPMC-G-JNE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AF312KPMC-G-JNE2
This table gives cross-reference parts and alternative options found for MB9AF312KPMC-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF312KPMC-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9AF312KPMC | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Spansion | MB9AF312KPMC-G-JNE2 vs MB9AF312KPMC |
CY9AF312KPMC-G-104JNERE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | MB9AF312KPMC-G-JNE2 vs CY9AF312KPMC-G-104JNERE2 |
CY9AF312KPMC-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | MB9AF312KPMC-G-JNE2 vs CY9AF312KPMC-G-JNE2 |
MB9AF312KPMC | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | MB9AF312KPMC-G-JNE2 vs MB9AF312KPMC |
MB9AF312KPMC | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB9AF312KPMC-G-JNE2 vs MB9AF312KPMC |